JSP EVOLite Mid White Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 475-465
- Mfr. Part No.:
- AJB170-400-100
- Brand:
- JSP
Subtotal (1 unit)*
£31.38
(exc. VAT)
£37.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.38 |
*price indicative
- RS Stock No.:
- 475-465
- Mfr. Part No.:
- AJB170-400-100
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | White | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Number of Suspension Points | 6 | |
| Standards/Approvals | EN 397, EN12899-1 | |
| Series | EVOLite Mid | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour White | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield No | ||
Material ABS | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Number of Suspension Points 6 | ||
Standards/Approvals EN 397, EN12899-1 | ||
Series EVOLite Mid | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVOLite Industrial Safety Helmet is a breakthrough product enabling Health and Safety Officers to achieve new levels of compliance due to its unrivalled comfort. It is lightweight, extremely comfortable and fits the widest range of head shapes and sizes. The harness and shell are truly integrated as one to give the best performance by keeping it firmly rooted on the head, even when fully inverted. It is compliant with EN 397 standard.
Tough ABS shell
3D Precision Fitting
Universal slots
Fitted with CR2 reflective decals
Related links
- JSP EVOLite Mid White Hard Hat Chin Strap Included Ventilated Adjustable
- JSP EVOLite Mid White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO ALTA White Hard Hat Chin Strap Included Ventilated
- JSP EVOLite SkyworkerTM White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard White Hard Hat Chin Strap Included Ventilated
- RS PRO SecurePlus White Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 White Hard Hat Chin Strap Included Ventilated Adjustable
- uvex 9731 White Hard Hat Chin Strap Included Ventilated Adjustable
