JSP EVO ALTA White Hard Hat Chin Strap Included Ventilated

Subtotal (1 unit)*

£66.30

(exc. VAT)

£79.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.30

*price indicative

RS Stock No.:
468-494
Mfr. Part No.:
ARD170-400-100
Brand:
JSP
Find similar products by selecting one or more attributes.
Select all

Brand

JSP

Colour

White

Chin Strap Included

Yes

Ventilated

Yes

Integrated Eye Shield

No

Integral Sweatband

Yes

Number of Suspension Points

4

Suspension Adjustment Type

Ratchet

Series

EVO ALTA

Standards/Approvals

No

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB
The JSP Dual switch Safety Helmet offers all round impact protection. The mountaineering-style helmet features a specialised shell structure and internal liner to increase durability and shock absorption performance. Precise adjustment settings enable a secure fit, ensuring that the helmet remains stable. It is compliant with EN 12492, EN 50365 and EN 397 standards.

Interchangeable Front Module

All Round Protection

Dual Ventilation

Maximum Comfort

4 Point Chinstrap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy