JSP EVO ALTA Black Hard Hat Chin Strap Included Ventilated
- RS Stock No.:
- 468-498
- Mfr. Part No.:
- ARD170-401-100
- Brand:
- JSP
Subtotal (1 unit)*
£66.30
(exc. VAT)
£79.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.30 |
*price indicative
- RS Stock No.:
- 468-498
- Mfr. Part No.:
- ARD170-401-100
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Black | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Integral Sweatband | Yes | |
| Suspension Adjustment Type | Ratchet | |
| Number of Suspension Points | 4 | |
| Series | EVO ALTA | |
| Standards/Approvals | No | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Black | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Integral Sweatband Yes | ||
Suspension Adjustment Type Ratchet | ||
Number of Suspension Points 4 | ||
Series EVO ALTA | ||
Standards/Approvals No | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Dual switch Safety Helmet offers all round impact protection. The mountaineering-style helmet features a specialised shell structure and internal liner to increase durability and shock absorption performance. Precise adjustment settings enable a secure fit, ensuring that the helmet remains stable. It is compliant with EN 12492, EN 50365 and EN 397 standards.
Interchangeable Front Module
All Round Protection
Dual Ventilation
Maximum Comfort
4 Point Chinstrap
Related links
- JSP EVO ALTA Orange Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA White Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA Yellow Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard White Hard Hat Chin Strap Included Ventilated
- JSP EVOLite Mid White Hard Hat Chin Strap Included Ventilated Adjustable
- JSP EVO Lite White Safety Helmet Chin Strap Included Ventilated
- JSP EVO Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
