JSP EVO ALTA Blue Safety Helmet Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 475-459
- Mfr. Part No.:
- ARD170-400-500
- Brand:
- JSP
Subtotal (1 unit)*
£66.30
(exc. VAT)
£79.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.30 |
*price indicative
- RS Stock No.:
- 475-459
- Mfr. Part No.:
- ARD170-400-500
- Brand:
- JSP
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Blue | |
| Chin Strap Included | Yes | |
| Adjustable | Yes | |
| Ventilated | Yes | |
| Integrated Eye Shield | No | |
| Material | ABS Shell, Expanded Polypropylene (Lining) | |
| Accessory Slots | Yes | |
| Integral Sweatband | Yes | |
| Peak Type | Micro | |
| Standards/Approvals | EN 50365, EN 12492, EN 397 | |
| Series | EVO ALTA | |
| Product Type | Safety Helmet | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Blue | ||
Chin Strap Included Yes | ||
Adjustable Yes | ||
Ventilated Yes | ||
Integrated Eye Shield No | ||
Material ABS Shell, Expanded Polypropylene (Lining) | ||
Accessory Slots Yes | ||
Integral Sweatband Yes | ||
Peak Type Micro | ||
Standards/Approvals EN 50365, EN 12492, EN 397 | ||
Series EVO ALTA | ||
Product Type Safety Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP Dualswitch Safety Helmet offers all round impact protection. The mountaineering-style helmet features a specialised shell structure and internal liner to increase durability and shock absorption performance. Precise adjustment settings enable a secure fit, ensuring that the helmet remains stable. It is compliant with EN12492, EN397 and EN50365 standards.
Interchangeable front module
Maximised compatibility and accessory integration
EPP Liner
Dual ventilation
Related links
- JSP EVO ALTA White Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA Black Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA Orange Hard Hat Chin Strap Included Ventilated
- JSP EVO ALTA Yellow Hard Hat Chin Strap Included Ventilated
- JSP EVO Yellow Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO White Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVO Lite White Safety Helmet Chin Strap Included Ventilated
