JSP EVOGuard Orange Hard Hat Chin Strap Included Ventilated Adjustable
- RS Stock No.:
- 475-468
- Mfr. Part No.:
- AKE24E-200-800
- Brand:
- JSP
Subtotal (1 unit)*
£160.41
(exc. VAT)
£192.49
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £160.41 |
*price indicative
- RS Stock No.:
- 475-468
- Mfr. Part No.:
- AKE24E-200-800
- Brand:
- JSP
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JSP | |
| Colour | Orange | |
| Chin Strap Included | Yes | |
| Ventilated | Yes | |
| Adjustable | Yes | |
| Integrated Eye Shield | Yes | |
| Material | ABS | |
| Peak Type | Standard | |
| Series | EVOGuard | |
| Product Type | Hard Hat | |
| Select all | ||
|---|---|---|
Brand JSP | ||
Colour Orange | ||
Chin Strap Included Yes | ||
Ventilated Yes | ||
Adjustable Yes | ||
Integrated Eye Shield Yes | ||
Material ABS | ||
Peak Type Standard | ||
Series EVOGuard | ||
Product Type Hard Hat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JSP EVOGuard Forestry browguard and helmet systems are innovative solutions to protect the wearer in a multitude of high risk working environments. It is compliant with EN 397, EN 352-3, EN 1731 and EN 166 standards.
Comprehensive Visor Range
Dual Layer Protection
Revolution Wheel Ratchet
Fitted with a 4 Point Chin Strap
Related links
- JSP EVOGuard Orange Safety Helmet Chin Strap Included Ventilated Adjustable
- JSP EVOGuard White Hard Hat Chin Strap Included Ventilated
- Portwest PW98 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Milwaukee Bolt 200 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- Portwest PW55 Orange Hard Hat Chin Strap Included Ventilated Adjustable
- RS PRO SecurePlus Orange Hard Hat Chin Strap Included Ventilated Adjustable
- SIP Protection Head-to-toe Orange Hard Hat Chin Strap Included Ventilated Adjustable
- JSP EVOGuard Orange Safety Helmet Ventilated Adjustable
