RS PRO SecurePlus Orange Hard Hat Chin Strap Included Ventilated Adjustable

Subtotal (1 unit)*

£27.10

(exc. VAT)

£32.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 254 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.10

*price indicative

RS Stock No.:
429-659
Mfr. Part No.:
RSP08CORLF
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Orange

Chin Strap Included

Yes

Adjustable

Yes

Ventilated

Yes

Integrated Eye Shield

No

Material

Acrylonitrile Butadiene Styrene, Low Density Polyethylene

Integral Sweatband

Yes

Peak Type

Reduced

Suspension Adjustment Type

Wheel Ratchet

Number of Suspension Points

6

Series

SecurePlus

Standards/Approvals

ANSI/ISEA Z89.1-2014, EN 397:2012 A1:2012

Product Type

Hard Hat

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Adjustable Hard Hat, 6 Suspension Points


The RS PRO Adjustable Hard Hat is designed to provide superior protection and comfort in industrial environments. Made from Durable materials, it features a reduced Peak design and is Ideal for use in construction and manufacturing settings. The adjustable wheel ratchet system ensures a secure fit, enhancing safety and comfort for the wearer.

Features and Benefits


Adjustable Wheel Ratchet: Allows for a secure and comfortable fit.
Ventilated Design: Enhances airflow to keep the wearer cool.
Integral Sweatband: Provides additional comfort by absorbing moisture.
6 Suspension Points: Offers increased stability and impact protection.
Reduced Peak: Improves upward visibility and reduces obstruction.
Durable Materials: Made from Acrylonitrile Butadiene Styrene and Low Density Polyethylene for long-lasting use.

Applications


Construction sites
Manufacturing facilities
Warehousing and logistics

Additional Information


Complies with ANSI/ISEA Z89.1-2014 and EN 397:2012 A1:2012 standards
Available in Orange for high visibility
Chinstrap included for added security

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy