Milwaukee Polycarbonate Visor Black Visors
- RS Stock No.:
- 858-236
- Mfr. Part No.:
- 4932492331
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£61.49
(exc. VAT)
£73.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.49 | £12.298 |
*price indicative
- RS Stock No.:
- 858-236
- Mfr. Part No.:
- 4932492331
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Lens | |
| Accessory Type | Visor | |
| Material | Polycarbonate | |
| Colour | Black | |
| For Use With | Visors | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Lens | ||
Accessory Type Visor | ||
Material Polycarbonate | ||
Colour Black | ||
For Use With Visors | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee visor offers a panoramic field of Vision and is designed for easy attachment to a range of accessories, enhancing compatibility and user experience.
Constructed from Durable polycarbonate material
Certified anti-scratch K and anti-fog N as per EN166
Available in two lens tints: clear and tinted
Easily fitted with BOLT Lamp while keeping the visor operable
Related links
- Milwaukee Polycarbonate Visor Clear Visors
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- MSA Safety Polycarbonate Chin Strap Black V-Gard Nitrometer Visors
- MSA Safety Polycarbonate Visor Clear Chin Protector
- SINGER SAFETY Stainless Steel Visor Black PVHIMA visor holder
- Milwaukee Visor Carrier Black Helmet
- Face Shields
- 3M Plastic Hard Hat Visor Carrier Black 3M Hard Hats
