Milwaukee Polycarbonate Visor Clear Visors
- RS Stock No.:
- 858-235
- Mfr. Part No.:
- 4932492330
- Brand:
- Milwaukee
Subtotal (1 pack of 5 units)*
£61.49
(exc. VAT)
£73.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.49 | £12.298 |
*price indicative
- RS Stock No.:
- 858-235
- Mfr. Part No.:
- 4932492330
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Lens | |
| Accessory Type | Visor | |
| Material | Polycarbonate | |
| Colour | Clear | |
| For Use With | Visors | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Lens | ||
Accessory Type Visor | ||
Material Polycarbonate | ||
Colour Clear | ||
For Use With Visors | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Milwaukee visor is a clear lens replacement designed to ensure a panoramic field of Vision for optimum visibility. It is compatible with various accessories and can be easily installed or removed.
Compatible with the BOLT Lamp, allowing lifting even when the lamp is installed
Lens MADE from polycarbonate, ensuring durability and clear visibility
Anti-scratch and anti-fog certified as per EN166 standards
Available in two lens tints: clear and tinted
Related links
- Milwaukee Polycarbonate Visor Black Visors
- MSA Safety Polycarbonate Visor Clear Chin Protector
- MSA Safety Polycarbonate Chin Strap Black V-Gard Nitrometer Visors
- MSA Safety Nylon Visor Clear Chinguard
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- Milwaukee Visor Carrier Black Helmet
- Face Shields
- Skytec Polycarbonate Safety Glasses Clear Hard Hats
