SINGER SAFETY Stainless Steel Visor PVHIMA visor holder Black
- RS Stock No.:
- 712-001
- Mfr. Part No.:
- VGHIMA
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
£24.73
(exc. VAT)
£29.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.73 |
*price indicative
- RS Stock No.:
- 712-001
- Mfr. Part No.:
- VGHIMA
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Visor | |
| Accessory Type | Visor | |
| Material | Stainless Steel | |
| Colour | Black | |
| For Use With | PVHIMA visor holder | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Visor | ||
Accessory Type Visor | ||
Material Stainless Steel | ||
Colour Black | ||
For Use With PVHIMA visor holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Mesh protective visor is crafted from 100% stainless steel with an ABS frame, offering Durable and reliable protection. With dimensions of 280 x 162 mm and a thickness of 0.40 mm, it is designed to shield the face from debris and impact in demanding environments.
Measures 280 x 162 mm for effective coverage
Features a thickness of 0.40 mm for added durability
Provides reliable face protection against debris and impact
Related links
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- SINGER SAFETY ABS Holder Black Helmet
- 3M Helmet Mounted Visor Holder
- Milwaukee Polycarbonate Visor Black Visors
- SINGER SAFETY Polycarbonate Safety Glasses Black Helmet
- SINGER SAFETY Polycarbonate Safety Glasses Clear Helmet
- SINGER SAFETY Polyester Bag Black Helmet
- SINGER SAFETY Foam Foam Black Helmet
