SINGER SAFETY ABS Holder Black Helmet
- RS Stock No.:
- 712-000
- Mfr. Part No.:
- PVHIMA
- Brand:
- SINGER SAFETY
Subtotal (1 unit)*
£18.55
(exc. VAT)
£22.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.55 |
*price indicative
- RS Stock No.:
- 712-000
- Mfr. Part No.:
- PVHIMA
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Holder | |
| Accessory Type | Holder | |
| Material | ABS | |
| Colour | Black | |
| For Use With | Helmet | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Holder | ||
Accessory Type Holder | ||
Material ABS | ||
Colour Black | ||
For Use With Helmet | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SINGER SAFETY Visor holder is designed for use with construction helmets, MADE from Durable ABS and TPE materials. It is compatible with both HIMA and HIMA2 helmets and includes adaptors for easy installation, ensuring secure attachment and reliable protection.
Made of Durable ABS and TPE materials
Compatible with HIMA and HIMA2 helmets
Includes adaptors for easy installation
Provides secure attachment for added protection
Related links
- SINGER SAFETY Stainless Steel Visor Black PVHIMA visor holder
- SINGER SAFETY Polycarbonate Safety Glasses Black Helmet
- SINGER SAFETY Polyester Bag Black Helmet
- SINGER SAFETY Foam Foam Black Helmet
- SINGER SAFETY Polyester Chin Strap Black Helmet
- SINGER SAFETY Polycarbonate Visor Black Visor Holder
- uvex Holder Accessory Black Helmet
- SINGER SAFETY Polycarbonate Safety Glasses Clear Helmet
