Gefran Hall Effect Sensor Screw, Voltage (0 to 10 Vdc) Output, Rotary Position Sensor Body, 36 V 36V dc
- RS Stock No.:
- 821-517
- Mfr. Part No.:
- F093938/ GRNFS030000HA21000 L000A20
- Brand:
- Gefran
Subtotal (1 unit)*
£114.83
(exc. VAT)
£137.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £114.83 |
*price indicative
- RS Stock No.:
- 821-517
- Mfr. Part No.:
- F093938/ GRNFS030000HA21000 L000A20
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Hall Effect Sensor | |
| Output Type | Voltage (0 to 10 Vdc) | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Screw | |
| Maximum DC Voltage | 36V | |
| Maximum Supply Voltage | 36V dc | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | IEC 60068-2-6 (vibration) | |
| Depth | 24.4mm | |
| Width | 32mm | |
| Series | GRN | |
| Maximum Operating Temperature | 85°C | |
| IP Rating | IP67, IPx9K | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Hall Effect Sensor | ||
Output Type Voltage (0 to 10 Vdc) | ||
Body Style Rotary Position Sensor | ||
Mount Type Screw | ||
Maximum DC Voltage 36V | ||
Maximum Supply Voltage 36V dc | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals IEC 60068-2-6 (vibration) | ||
Depth 24.4mm | ||
Width 32mm | ||
Series GRN | ||
Maximum Operating Temperature 85°C | ||
IP Rating IP67, IPx9K | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor facilitates precise angular measurement, featuring a measurement range of ±180° with programmable steps for analogue versions, making it Ideal for a variety of applications.
Supply voltage options range from +5Vdc to +36Vdc, accommodating various output signals
Utilises contactless Hall technology, ensuring durability and virtually infinite sensor life due to the absence of wear
Offers multiple output types including 0.5 to 4.5Vdc, 0 to 10Vdc, and 4 to 20mA, increasing versatility
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Hall Effect Sensor Hollow Shaft Mount Rotary Position Sensor Body, 36 V dc 36V dc
- Gefran Hall Effect Sensor Surface Mount Rotary Position Sensor Body, 36 V dc 36V dc
