Gefran Hall Effect Sensor Screw, Analog Output, Rotary Body, 36 V dc 36V dc

Image representative of range

Subtotal (1 unit)*

£147.33

(exc. VAT)

£176.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£147.33

*price indicative

RS Stock No.:
821-915
Mfr. Part No.:
F088674/ GRNFR180180HA23000 L000A20
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Analog

Product Type

Hall Effect Sensor

Body Style

Rotary

Terminal Type

Cable

Mount Type

Screw

Maximum DC Voltage

36V dc

Maximum Supply Voltage

36V dc

Short Circuit/Overload Protection

No

Minimum Operating Temperature

-40°C

Length

81.8mm

Series

GRN

Depth

12.9mm

Width

41mm

Maximum Operating Temperature

85°C

IP Rating

IP67

Reverse Polarity Protection

No

Housing Material

PBT

COO (Country of Origin):
IT
The Gefran rotary sensor is a precision measurement device designed for rotational applications. It provides error-free data within a measurement range of ±180°, ensuring high accuracy under diverse conditions.

Supply voltages of +5Vdc or +9 to +36Vdc to suit varying output types

Multiple output signals available including 0.5 to 4.5Vdc and CANopen for versatile integration

Contactless Hall technology promotes an extended sensor life due to reduced wear

Robust IP67 protection level ensures reliability in challenging environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy