Gefran Position Sensor Hole, Screw, 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- RS Stock No.:
- 821-317
- Mfr. Part No.:
- F069632/ GRNAS180000HA31000 0000B00
- Brand:
- Gefran
Image representative of range
Subtotal (1 unit)*
£101.83
(exc. VAT)
£122.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £101.83 |
*price indicative
- RS Stock No.:
- 821-317
- Mfr. Part No.:
- F069632/ GRNAS180000HA31000 0000B00
- Brand:
- Gefran
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Position Sensor | |
| Output Type | 0 to 20 mA | |
| Body Style | Rotary Position Sensor | |
| Mount Type | Hole, Screw | |
| Maximum Supply Voltage | 36V dc | |
| Short Circuit/Overload Protection | Yes | |
| Minimum Operating Temperature | -40°C | |
| Series | GRN | |
| Depth | 17.2mm | |
| Length | 44mm | |
| Standards/Approvals | 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | |
| Width | 65.4mm | |
| IP Rating | IP67, IPx9K | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Position Sensor | ||
Output Type 0 to 20 mA | ||
Body Style Rotary Position Sensor | ||
Mount Type Hole, Screw | ||
Maximum Supply Voltage 36V dc | ||
Short Circuit/Overload Protection Yes | ||
Minimum Operating Temperature -40°C | ||
Series GRN | ||
Depth 17.2mm | ||
Length 44mm | ||
Standards/Approvals 2014/30/EU, IEC 60068-2-6, IEC 60068-2-27 | ||
Width 65.4mm | ||
IP Rating IP67, IPx9K | ||
Maximum Operating Temperature 85°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- IT
The Gefran rotary sensor provides precise angle measurement with robust construction, ensuring reliable performance in demanding environments. Its customisable measurement range allows the device to be tailored perfectly to specific application needs.
Multiple supply voltage options enhance flexibility for various setups
Contactless Hall technology ensures a long sensor lifespan with superior accuracy
High IP protection ratings deliver exceptional resistance to dust and moisture
Programmable measurement steps allow tailored outputs for specific applications
Related links
- Gefran Hall Effect Sensor Screw Rotary Position Sensor Body, 36 V 36V dc
- Gefran Position Sensor Hole 0 to 20 mA Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0.5 to 4.5 V Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole 0 to 10 V dc Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Hole CANopen Communication Module Output, Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
- Gefran Position Sensor Screw Rotary Position Sensor Body 36V dc
