Gefran Hall Effect Sensor Screw, 4 to 20 mA Output, Rotary Position Sensor Body, 36 V 36V dc

Subtotal (1 unit)*

£102.70

(exc. VAT)

£123.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£102.70

*price indicative

RS Stock No.:
820-889
Mfr. Part No.:
F067628/ GRNAS090000HA32000 0000A00
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Hall Effect Sensor

Output Type

4 to 20 mA

Body Style

Rotary Position Sensor

Mount Type

Screw

Maximum DC Voltage

36V

Maximum Supply Voltage

36V dc

Minimum Operating Temperature

-40°C

Standards/Approvals

IEC 60068-2-6 (vibration)

Depth

24.4mm

Width

32mm

Series

GRN

Maximum Operating Temperature

85°C

IP Rating

IP67, IPx9K

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
IT
The Gefran Hall-effect rotary sensor designed for accurate angular measurement. It offers programmable measurement ranges and is suited for various applications in mobile hydraulics.

Measurement range of ±180°, programmable in ±15° steps for analogue versions

Single and redundant output options enhance reliability in critical applications

A wide supply voltage range of +9 to +36Vdc ensures compatibility with different systems

High IP67 protection level with optional IPX9K rating guarantees durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy