Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length

Subtotal (1 unit)*

£124.73

(exc. VAT)

£149.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£124.73

*price indicative

RS Stock No.:
778-459
Mfr. Part No.:
A3TR
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Sheet Size

A3

Product Type

Trimmer Tool

Blade Type

Rotary

Cutting Length

440mm

Sheet Capacity

12

Length

630mm

Width

230mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avery office trimmer is an essential tool for precise cutting, designed for both everyday use in offices and homes. Ideal for trimming paper and photos, it offers excellent versatility for various cutting tasks.

Cuts up to 12 sheets at once for efficient performance

Accommodates maximum paper size of 440mm for a wide range of projects

Compact dimensions: 80mm (H) x 630mm (L) x 230mm (W) for easy storage

Stylish black and teal colour enhances office aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy