Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length
- RS Stock No.:
- 778-440
- Mfr. Part No.:
- TR003
- Brand:
- Avery
Subtotal (1 unit)*
£97.34
(exc. VAT)
£116.81
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.34 |
*price indicative
- RS Stock No.:
- 778-440
- Mfr. Part No.:
- TR003
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Trimmer Tool | |
| Sheet Size | A3 | |
| Blade Type | Rotary | |
| Cutting Length | 440mm | |
| Sheet Capacity | 5 | |
| Length | 590mm | |
| Width | 210mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Trimmer Tool | ||
Sheet Size A3 | ||
Blade Type Rotary | ||
Cutting Length 440mm | ||
Sheet Capacity 5 | ||
Length 590mm | ||
Width 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery A3 Photo & Paper Trimmer is designed for precise cutting of photos and crafting materials, making it an essential tool for home projects.
Ideal for photos and home crafting
Cuts up to 5 sheets simultaneously
Accommodates a maximum paper size of 440mm
Compact product dimensions of 90mm (H) x 590mm (L) x 210mm (W)
Stylish black and teal colour scheme
Related links
- Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 425 mm Cutting Length
- Avery A3 Rotary Insert, 460 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 310 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 320 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 315 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 300 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
