Avery A4 Rotary Trimmer Tool, 300 mm Cutting Length
- RS Stock No.:
- 778-460
- Mfr. Part No.:
- A4CT
- Brand:
- Avery
Subtotal (1 unit)*
£81.52
(exc. VAT)
£97.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £81.52 |
*price indicative
- RS Stock No.:
- 778-460
- Mfr. Part No.:
- A4CT
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sheet Size | A4 | |
| Product Type | Trimmer Tool | |
| Blade Type | Rotary | |
| Cutting Length | 300mm | |
| Sheet Capacity | 12 | |
| Length | 430mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sheet Size A4 | ||
Product Type Trimmer Tool | ||
Blade Type Rotary | ||
Cutting Length 300mm | ||
Sheet Capacity 12 | ||
Length 430mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery A4 Compact Trimmer is an efficient cutting tool designed specifically for crafting. Its portability and precision make it Ideal for handling photographs and paper with ease.
Cuts up to 12 sheets at a time for efficient tasks
Compact size ensures easy storage and transport
Designed for crafting applications where portability is key
Accommodates max paper size of 300mm for versatile use
Stylish black and teal colour adds a modern touch
Related links
- Avery A4 Rotary Trimmer Tool, 320 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 310 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 315 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length
- Avery A3 Rotary Trimmer Tool, 425 mm Cutting Length
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
