Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- RS Stock No.:
- 778-432
- Mfr. Part No.:
- P340
- Brand:
- Avery
Subtotal (1 unit)*
£209.87
(exc. VAT)
£251.84
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £209.87 |
*price indicative
- RS Stock No.:
- 778-432
- Mfr. Part No.:
- P340
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Sheet Size | A4 | |
| Product Type | Guillotine | |
| Blade Type | Guillotine | |
| Cutting Length | 340mm | |
| Sheet Capacity | 30 | |
| Length | 590mm | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Sheet Size A4 | ||
Product Type Guillotine | ||
Blade Type Guillotine | ||
Cutting Length 340mm | ||
Sheet Capacity 30 | ||
Length 590mm | ||
Width 420mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery A4 Precision Guillotine is designed for efficient and precise paper cutting in high-volume environments. It excels in handling larger sizes and quantities of paper, making it Ideal for schools and offices.
Cut capacity of 30 sheets for enhanced productivity
Accommodates maximum paper size of 340mm for versatile use
Compact dimensions of 110mm (H) x 590mm (L) x 420mm (W) for easy storage
Stunning black and teal design complements modern office aesthetics
Durable construction ensures reliability for frequent use
Related links
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A1 Guillotine Guillotine, 880 mm Cutting Length
- Avery A3 Guillotine Guillotine, 420 mm Cutting Length
