Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- RS Stock No.:
- 778-404
- Mfr. Part No.:
- GUA4
- Brand:
- Avery
Subtotal (1 unit)*
£124.64
(exc. VAT)
£149.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £124.64 |
*price indicative
- RS Stock No.:
- 778-404
- Mfr. Part No.:
- GUA4
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Guillotine | |
| Sheet Size | A4 | |
| Blade Type | Guillotine | |
| Cutting Length | 310mm | |
| Sheet Capacity | 15 | |
| Length | 560mm | |
| Width | 280mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Guillotine | ||
Sheet Size A4 | ||
Blade Type Guillotine | ||
Cutting Length 310mm | ||
Sheet Capacity 15 | ||
Length 560mm | ||
Width 280mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery office guillotine is designed for precise cutting tasks, Ideal for lower volume use in educational and professional settings. Its efficient functionality ensures clean and accurate cuts every time.
Ideal for regular cutting tasks in schools and offices
Cuts up to 15 sheets of paper simultaneously
Designed to handle a maximum paper size of 310mm
Related links
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 310 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A1 Guillotine Guillotine, 880 mm Cutting Length
