Leitz A4 Guillotine Cutter, 498 mm Cutting Length
- RS Stock No.:
- 652-654
- Mfr. Part No.:
- 90190000
- Brand:
- Leitz
Subtotal (1 unit)*
£52.06
(exc. VAT)
£62.47
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.06 |
*price indicative
- RS Stock No.:
- 652-654
- Mfr. Part No.:
- 90190000
- Brand:
- Leitz
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Sheet Size | A4 | |
| Product Type | Cutter | |
| Blade Type | Guillotine | |
| Cutting Length | 498mm | |
| Sheet Capacity | 10 | |
| Length | 498mm | |
| Width | 298mm | |
| Blade Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Sheet Size A4 | ||
Product Type Cutter | ||
Blade Type Guillotine | ||
Cutting Length 498mm | ||
Sheet Capacity 10 | ||
Length 498mm | ||
Width 298mm | ||
Blade Material Stainless Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz A4 paper cutter is designed to elevate your cutting experience at home or in the office. This versatile tool excels at slicing through various materials, including paper, labels, film, photos, laminates, and card, making it a must-have for any workspace. The cutter stands out with its lightweight yet sturdy build and the unique EdgeGlow light technology, which illuminates the cutting edge, ensuring maximum precision. You'll appreciate how easy it is to align your materials, thanks to the clear metric grid lines and angle guides on its smooth, laminated surface. With a safety latch and blade guard, this cutter prioritises user safety while delivering exceptional cutting performance.
Strong and lightweight construction Ideal for home and office use
High-quality stainless steel blade capable of cutting up to 10 sheets of 80gsm paper or various other materials
Unique EdgeGlow light enhances visibility for precise cutting
Ergonomic handle designed for effortless and accurate results
Clear manual paper clamp keeps the paper securely in place
Smooth laminated table surface includes metric grid lines and angle guides for easy alignment
Sturdy plastic base with non-slip rubber feet ensures safety and stability
Secure blade safety guard provides protection, while the safety latch keeps the blade locked when not in use
Comes with a hassle-free 3-year guarantee, excluding normal wear parts and consumables
Related links
- Leitz A4 Guillotine Cutter, 571 mm Cutting Length
- Leitz A3 Guillotine Cutter, 616 mm Cutting Length
- Leitz A4 Rotary Cutter, 501 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Hama A4 Circular Guillotine, 330 mm Cutting Length
- Leitz A3 Rotary Cutter, 547 mm Cutting Length
