Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- RS Stock No.:
- 778-434
- Mfr. Part No.:
- P640
- Brand:
- Avery
Subtotal (1 unit)*
£360.38
(exc. VAT)
£432.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £360.38 |
*price indicative
- RS Stock No.:
- 778-434
- Mfr. Part No.:
- P640
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Guillotine | |
| Sheet Size | A2 | |
| Blade Type | Guillotine | |
| Cutting Length | 640mm | |
| Sheet Capacity | 30 | |
| Length | 835mm | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Guillotine | ||
Sheet Size A2 | ||
Blade Type Guillotine | ||
Cutting Length 640mm | ||
Sheet Capacity 30 | ||
Length 835mm | ||
Width 420mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery precision guillotine is designed for efficiently cutting larger volumes and sizes of paper. It is perfectly suited for frequent use in both educational and office environments.
Cuts up to 30 sheets at once for high productivity
Ideal for larger paper sizes, accommodating a maximum of 640mm
Constructed in a sleek black and teal colour scheme
Compact dimensions: 110mm (H) x 835mm (L) x 420mm (W)
Features a robust design for durability and reliability
Related links
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A1 Guillotine Guillotine, 880 mm Cutting Length
- Avery A3 Guillotine Guillotine, 420 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Leitz A4 Guillotine Cutter, 498 mm Cutting Length
