Avery A3 Guillotine Guillotine, 460 mm Cutting Length

Subtotal (1 unit)*

£417.63

(exc. VAT)

£501.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£417.63

*price indicative

RS Stock No.:
778-437
Mfr. Part No.:
PG460
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Product Type

Guillotine

Sheet Size

A3

Blade Type

Guillotine

Cutting Length

460mm

Sheet Capacity

30

Length

730mm

Width

470mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avery precision guillotine is designed for heavy-duty cutting, making it essential for handling larger volumes of paper efficiently and effectively.

Ideal for cutting up to 30 sheets at a time

Optimised for heavy-duty cutting requirements

Capable of handling paper sizes up to 460mm

Robust construction ensures durability and reliability

Compact dimensions of 120mm (H) x 730mm (L) x 470mm (W)

Striking black and teal colour scheme enhances its aesthetic appeal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy