Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- RS Stock No.:
- 778-433
- Mfr. Part No.:
- P460
- Brand:
- Avery
Subtotal (1 unit)*
£290.34
(exc. VAT)
£348.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £290.34 |
*price indicative
- RS Stock No.:
- 778-433
- Mfr. Part No.:
- P460
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Guillotine | |
| Sheet Size | A3 | |
| Blade Type | Guillotine | |
| Cutting Length | 460mm | |
| Sheet Capacity | 30 | |
| Length | 665mm | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Guillotine | ||
Sheet Size A3 | ||
Blade Type Guillotine | ||
Cutting Length 460mm | ||
Sheet Capacity 30 | ||
Length 665mm | ||
Width 420mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery precision guillotine is an A3 cutting tool designed for large-scale paper handling, making it Ideal for schools and offices performing regular cutting tasks.
Cuts up to 30 sheets of paper at once
Max paper size accommodates up to 460mm
Product dimensions are 110mm (H) x 655mm (L) x 420mm (W)
Stylish black and teal colour scheme enhances workplace aesthetics
Perfect for frequent use in educational and professional settings
Related links
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A3 Guillotine Guillotine, 420 mm Cutting Length
- Fellowes A3 Rotary Guillotine, 460 mm Cutting Length
- Avery A3 Rotary Insert, 460 mm Cutting Length
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
