Avery A3 Rotary Insert, 460 mm Cutting Length

Subtotal (1 unit)*

£45.80

(exc. VAT)

£54.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.80

*price indicative

RS Stock No.:
778-455
Mfr. Part No.:
4X1TR3
Brand:
Avery
Find similar products by selecting one or more attributes.
Select all

Brand

Avery

Sheet Size

A3

Product Type

Insert

Blade Type

Rotary

Cutting Length

460mm

Sheet Capacity

18

Length

65mm

Width

30mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Avery A3 Paper Trimmer offers a versatile solution for precise document finishing in home and office environments. This multi-purpose tool provides creative flexibility through interchangeable cutting styles allowing users to switch between professional trimming and decorative crafting tasks effortlessly.

Four-in-one interchangeable cutting styles

Fully enclosed safety blade system

Large A3 maximum paper capacity

Non-slip base for stable operation

Integrated alignment guides for precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy