Avery A3 Rotary Trimmer Tool, 425 mm Cutting Length
- RS Stock No.:
- 778-457
- Mfr. Part No.:
- A3CT
- Brand:
- Avery
Subtotal (1 unit)*
£97.82
(exc. VAT)
£117.38
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £97.82 |
*price indicative
- RS Stock No.:
- 778-457
- Mfr. Part No.:
- A3CT
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Trimmer Tool | |
| Sheet Size | A3 | |
| Blade Type | Rotary | |
| Cutting Length | 425mm | |
| Sheet Capacity | 12 | |
| Length | 610mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Trimmer Tool | ||
Sheet Size A3 | ||
Blade Type Rotary | ||
Cutting Length 425mm | ||
Sheet Capacity 12 | ||
Length 610mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery A3 Compact Trimmer is designed for precise cutting, making it an essential tool for crafting enthusiasts seeking portability without compromising on performance.
Ideal for crafting where portability is important
Effortlessly cuts up to 12 sheets at a time
Accommodates a maximum paper size of 425mm
Compact dimensions of 90mm (H) x 610mm (L) x 80mm (W) facilitate easy storage
Related links
- Avery A3 Rotary Trimmer Tool, 440 mm Cutting Length
- Avery A3 Rotary Insert, 460 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 320 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 310 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 315 mm Cutting Length
- Avery A4 Rotary Trimmer Tool, 300 mm Cutting Length
- Kensington A4 Rotary Trimmer Tool, 410 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
