Avery A0 Guillotine Guillotine, 1.37 m Cutting Length
- RS Stock No.:
- 778-431
- Mfr. Part No.:
- P1370
- Brand:
- Avery
Subtotal (1 unit)*
£599.98
(exc. VAT)
£719.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £599.98 |
*price indicative
- RS Stock No.:
- 778-431
- Mfr. Part No.:
- P1370
- Brand:
- Avery
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Avery | |
| Product Type | Guillotine | |
| Sheet Size | A0 | |
| Blade Type | Guillotine | |
| Cutting Length | 1.37m | |
| Sheet Capacity | 15 | |
| Length | 1.58m | |
| Width | 420mm | |
| Select all | ||
|---|---|---|
Brand Avery | ||
Product Type Guillotine | ||
Sheet Size A0 | ||
Blade Type Guillotine | ||
Cutting Length 1.37m | ||
Sheet Capacity 15 | ||
Length 1.58m | ||
Width 420mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Avery precision guillotine offers reliable paper cutting for larger volumes and sizes. Ideal for frequent use in schools and offices, it ensures clean and accurate cuts every time, enhancing productivity and efficiency.
Striking black and teal colour scheme adds a modern touch
Perfect for daily use, catering to heavy office and school demands
Robust build ensures durability and longevity
Related links
- Avery A4 Guillotine Guillotine, 340 mm Cutting Length
- Avery A4 Guillotine Guillotine, 360 mm Cutting Length
- Avery A2 Guillotine Guillotine, 640 mm Cutting Length
- Avery A4 Guillotine Guillotine, 310 mm Cutting Length
- Avery A3 Guillotine Guillotine, 460 mm Cutting Length
- Avery A3 Guillotine Guillotine, 420 mm Cutting Length
- Avery A1 Guillotine Guillotine, 880 mm Cutting Length
- Fellowes A3 Guillotine Guillotine, 460 mm Cutting Length
