Fuchs Grease Greases 400 g RENOLIT
- RS Stock No.:
- 667-403
- Mfr. Part No.:
- 601433276
- Brand:
- Fuchs
Subtotal (1 unit)*
£7.22
(exc. VAT)
£8.66
(inc. VAT)
FREE delivery for orders over £60.00
- 11 unit(s) shipping from 11 December 2026
Units | Per unit |
|---|---|
| 1 + | £7.22 |
*price indicative
- RS Stock No.:
- 667-403
- Mfr. Part No.:
- 601433276
- Brand:
- Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Fuchs | |
| Product Type | Greases | |
| Trade Name | RENOLIT | |
| Grease Type | Grease | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 400 g | |
| Viscosity | 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | |
| Flash Point | 230°C | |
| Standards/Approvals | DIN 51524-3: HVLPD, ISO 6743-4: HV, Kosher, ISO 6743-4: HM, ISO 11158: HV, Halal, Denison HF0, UN Gold Standard, Bosch Rexroth RDE 90245, IATF 16949, Bosch Rexroth RDE 90235, ISO 9001, ISO 14001, ISO 21469, HF2, ISO 6743-4: HM (with DD-properties), DIN 51524-2: HLPD, ISO 6743-4: HV (with DD properties), ISO 12925-1: CKB, DIN 51501, ISO 45001, VERRA, DIN 51517-2: CL, ISO 6743-4: HL, DIN 51524-3: HVLP, HF1, ISO 6743-6, DIN 51524-2: HLP, ISO 50001, DIN 51524-1: HL | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Fuchs | ||
Product Type Greases | ||
Trade Name RENOLIT | ||
Grease Type Grease | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 400 g | ||
Viscosity 350 mm²/s (at 40ºC), 32.5 mm²/s (at 100ºC) | ||
Flash Point 230°C | ||
Standards/Approvals DIN 51524-3: HVLPD, ISO 6743-4: HV, Kosher, ISO 6743-4: HM, ISO 11158: HV, Halal, Denison HF0, UN Gold Standard, Bosch Rexroth RDE 90245, IATF 16949, Bosch Rexroth RDE 90235, ISO 9001, ISO 14001, ISO 21469, HF2, ISO 6743-4: HM (with DD-properties), DIN 51524-2: HLPD, ISO 6743-4: HV (with DD properties), ISO 12925-1: CKB, DIN 51501, ISO 45001, VERRA, DIN 51517-2: CL, ISO 6743-4: HL, DIN 51524-3: HVLP, HF1, ISO 6743-6, DIN 51524-2: HLP, ISO 50001, DIN 51524-1: HL | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -30°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
