Linx ANT-GNRM-L15A-3 Square GPS Antenna with SMA Male Connector, GPS

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
249-5366
Mfr. Part No.:
ANT-GNRM-L15A-3
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

GPS Antenna

Internal/External

External

Connector Type

SMA Male

Antenna Physical Form

Square

Lead Length

40.5mm

Minimum Frequency

1176.45MHz

Antenna Mount Type

Magnetic

Connector Gender

Male

Antenna Internal Construction

Integrated Low Noise Amplifier (LNA)

Maximum Frequency

1575.42MHz

RF Protocols

GPS

Gain

30.5dBi

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

2

Series

GNRM

COO (Country of Origin):
TW
The Linx GNRM-L15A is a magnetic-mount global navigation satellite system (GNSS) antenna with integrated low noise amplifier (LNA), supporting GPS, Galileo, GLONASS, Beidou, NavIC and QZSS systems in the L1/E1/B1 and L5/E5/B2A bands and the LNA provides high gain with a low noise figure also the antenna terminates in an SMA plug (male pin) connector on 1 meter, 3 meter or 5 meter lengths of RG-174/U coaxial cable.

Active GNSS type

Protocol GNSS

Module mechanical style

Electrical type radiating patch

Center Frequency 1176 MHz, 1561 MHz, 1575 MHz, 1602 MHz

Frequency range 1164 MHz ∼ 1189 MHz, 1559 MHz ∼ 1606 MHz

Gain 28.9, 27.2, 30.5, 30.5 dBi

Impedance 50 Ohms

VSWR 1.3, 1.3, 1.3, 1.2

Minimum operating temperature -40 °C

Maximum operating temperature +85 °C

Number of bands 4

SMA termination

Return loss -17.6, -17.6, -17.6, -20.8 dB

3 m cable length

RG-174/U cable type

SMA Plug connector type

Ingress protection IP67

Length 40.5 mm

Height 16.3 mm

Width 38 mm

RHCP polarization

1/2 wavelength

77.4 g weight

Application GPS, Galileo, GLONASS, QZSS, Beidou, Navigation

Associated products ANT-GNRM-L12A-1, ANT-GNRM-L125A-1, ANT-GPS-SH2

Keywords GPS, Galileo, GLONASS, COMPASS, Beidou, QZSS, NavIC, IRNSS, B1I, B1C, E1, L1C, L1C/A, L1, L3, B2A, E5a, L5, B3I, E6, LEX, GNSS, Navigation, Global Navigation Satellite System

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy