Linx ANT-GNRM-L125A-3 Round GPS Antenna with SMA Male Connector, GPS
- RS Stock No.:
- 249-5364
- Mfr. Part No.:
- ANT-GNRM-L125A-3
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£157.08
(exc. VAT)
£188.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £157.08 |
| 5 - 9 | £152.36 |
| 10 - 24 | £147.78 |
| 25 + | £143.35 |
*price indicative
- RS Stock No.:
- 249-5364
- Mfr. Part No.:
- ANT-GNRM-L125A-3
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| Connector Type | SMA Male | |
| Antenna Physical Form | Round | |
| Antenna Mounting Type | Magnetic | |
| Lead Length | 70mm | |
| Includes Lead | Yes | |
| Connector Gender | Male | |
| RF Protocols | GPS | |
| Gain | 23.3 dBi, 29.8 dBi, 30.6 dBi, 30.7 dBi, 31.5 dBi, 31.7 dBi, 31 dBi | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Length | 70mm | |
| Width | 70mm | |
| Height | 22mm | |
| Series | GNRM | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Connector Type SMA Male | ||
Antenna Physical Form Round | ||
Antenna Mounting Type Magnetic | ||
Lead Length 70mm | ||
Includes Lead Yes | ||
Connector Gender Male | ||
RF Protocols GPS | ||
Gain 23.3 dBi, 29.8 dBi, 30.6 dBi, 30.7 dBi, 31.5 dBi, 31.7 dBi, 31 dBi | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Length 70mm | ||
Width 70mm | ||
Height 22mm | ||
Series GNRM | ||
- COO (Country of Origin):
- TW
The Linx GNRM-L125A is a magnetic-mount global navigation satellite system (GNSS) antenna with integrated low noise amplifier (LNA), supporting GPS, Galileo, GLONASS, Beidou, NavIC and QZSS systems in the L1/E1/B1, L2/E5/B2B and L5/E5/ B2A bands and the LNA provides high gain with a low noise figure also the antenna terminates in an SMA plug (male pin) connector on 1 meter, 3 meter or 5 meter lengths of RG-174/U coaxial cable.
Active GNSS type
Protocol GNSS
Module mechanical style
Electrical type radiating patch
Center Frequency 1176 MHz, 1207 MHz, 1228 MHz, 1248 MHz, 1561 MHz, 1575 MHz, 1602 MHz
Frequency range 1164 MHz ∼ 1189 MHz, 1196 MHz ∼ 1250 MHz, 1559 MHz ∼ 1606 MHz
Gain 29.8, 31.5, 31.0, 23.3, 30.7, 31.7, 30.6 dBi
Impedance 50 Ohms
VSWR 1.4, 1.6, 1.6, 1.5, 1.2, 1.2, 1.3
Minimum operating temperature -40 °C
Maximum operating temperature +85 °C
Number of bands 7
SMA termination
Return loss -15.5, -12.7, -12.7, -13.9, -20.8, -20.8, -17.6 dB
3 m cable length
RG-174/U cable type
SMA Plug connector type
Ingress protection IP67
RHCP polarization
1/2 wavelength
Protocol GNSS
Module mechanical style
Electrical type radiating patch
Center Frequency 1176 MHz, 1207 MHz, 1228 MHz, 1248 MHz, 1561 MHz, 1575 MHz, 1602 MHz
Frequency range 1164 MHz ∼ 1189 MHz, 1196 MHz ∼ 1250 MHz, 1559 MHz ∼ 1606 MHz
Gain 29.8, 31.5, 31.0, 23.3, 30.7, 31.7, 30.6 dBi
Impedance 50 Ohms
VSWR 1.4, 1.6, 1.6, 1.5, 1.2, 1.2, 1.3
Minimum operating temperature -40 °C
Maximum operating temperature +85 °C
Number of bands 7
SMA termination
Return loss -15.5, -12.7, -12.7, -13.9, -20.8, -20.8, -17.6 dB
3 m cable length
RG-174/U cable type
SMA Plug connector type
Ingress protection IP67
RHCP polarization
1/2 wavelength
Related links
- Linx ANT-GNRM-L15A-3 Square GPS Antenna with SMA Male Connector, GPS
- Linx ANT-GNRM-L12A-3 Square GPS Antenna with SMA Male Connector, GPS
- Linx ANT-GNRM-L1A-3 Square GPS Antenna with SMA Male Connector, GPS
- Taoglas AA.175.301111 Multi-Band Antenna with SMA Male Connector, GPS
- MikroElektronika MIKROE-4480 Square Multi-Band Antenna with SMA Male Connector, GPS
- Linx ANT-GPS-SH2-SMA Puck Omnidirectional GPS Antenna with SMA Connector, GPS
- Linx ANT-GNFPC-SHL1100UF Square Omnidirectional GPS Antenna with U.FL Connector, GNSS
- Xsens by Movella ANT-MULTI Patch Omnidirectional GPS Antenna with SMA Male Connector
