Linx ANT-GNRM-L12A-3 Square Directional GPS Antenna with SMA Male Connector, GPS

Subtotal (1 unit)*

£48.97

(exc. VAT)

£58.76

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 49 unit(s), ready to ship
Units
Per unit
1 +£48.97

*price indicative

RS Stock No.:
249-5365
Mfr. Part No.:
ANT-GNRM-L12A-3
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

Product Type

GPS Antenna

Antenna Physical Form

Square

Connector Type

SMA Male

Minimum Frequency

1197MHz

Antenna Mount Type

Magnetic

Lead Length

40.5mm

Connector Gender

Male

Directivity

Directional

Antenna Internal Construction

Radiating Patch Plus LNA

Maximum Frequency

1606MHz

RF Protocols

GPS

Gain

32.4dBi

Lead Included

Yes

Standards/Approvals

RoHS

Number of Bands

2

Series

GNRM

COO (Country of Origin):
TW
The Linx GNRM-L12A is a magnetic-mount global navigation satellite system (GNSS) antenna with integrated low noise amplifier (LNA), supporting GPS, Galileo, GLONASS, Beidou, NavIC and QZSS systems in the L1/E1/B1 and L2/E5/B2B bands and the LNA provides high gain with a low noise figure also the antenna terminates in an SMA plug (male pin) connector on 1 meter, 3 meter or 5 meter lengths of RG-174/U coaxial cable.

Active GNSS type

Protocol GNSS

Module mechanical style

Electrical type radiating patch

Center Frequency 1207 MHz, 1228 MHz, 1248 MHz, 1561 MHz, 1575 MHz, 1602 MHz

Frequency range 1196 MHz ∼ 1250 MHz, 1559 MHz ∼ 1606 MHz

Gain 25, 27.4, 23.4, 28.4, 32.4, 32.2 dBi

Impedance 50 Ohms

VSWR 1.7, 1.6, 1.1, 1.5, 1.5, 1.2

Minimum operating temperature -40 °C

Maximum operating temperature +85 °C

Number of bands 6

SMA termination

Return loss -11.7, -12.7, -26.4, -13.9, -13.9, -20.8 dB

3 m cable length

RG-174/U cable type

SMA Plug connector type

Ingress protection IP67

Length 40.5 mm

Height 16.3 mm

Width 38 mm

RHCP polarization

1/2 wavelength

77.4 g weight

Applications GPS, Galileo, GLONASS, QZSS, Beidou, Navigation

Associated products ANT-GNRM-L15A-1, ANT-GNRM-L125A-1, ANT-GPS-SH2

Keywords GPS, Galileo, GLONASS, COMPASS, Beidou, QZSS, NavIC, IRNSS, B1I, B1C, E1, L1C, L1C/A, L1, L3, B2B, E5b, L2, L2C, B2A GNSS, Navigation, Global Navigation Satellite System

Related links