Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector, GPS, GNSS
- RS Stock No.:
- 240-0876
- Mfr. Part No.:
- APAM2764YK0175
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 250 units)*
£800.75
(exc. VAT)
£961.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 750 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 250 - 250 | £3.203 | £800.75 |
| 500 - 750 | £2.925 | £731.25 |
| 1000 + | £2.771 | £692.75 |
*price indicative
- RS Stock No.:
- 240-0876
- Mfr. Part No.:
- APAM2764YK0175
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Product Type | GPS Antenna | |
| Antenna Physical Form | Patch | |
| Connector Type | IPEX | |
| Minimum Frequency | 1575.42MHz | |
| Lead Length | 50mm | |
| Antenna Mount Type | PCB | |
| Bandwidth | 5MHz | |
| Antenna Internal Construction | Dielectric Ceramic | |
| Maximum Frequency | 1575.42MHz | |
| RF Protocols | GPS, GNSS | |
| Gain | 28dB | |
| Lead Included | Yes | |
| Standards/Approvals | RoHS/RoHS II | |
| Series | APAM2764YK0175 | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Product Type GPS Antenna | ||
Antenna Physical Form Patch | ||
Connector Type IPEX | ||
Minimum Frequency 1575.42MHz | ||
Lead Length 50mm | ||
Antenna Mount Type PCB | ||
Bandwidth 5MHz | ||
Antenna Internal Construction Dielectric Ceramic | ||
Maximum Frequency 1575.42MHz | ||
RF Protocols GPS, GNSS | ||
Gain 28dB | ||
Lead Included Yes | ||
Standards/Approvals RoHS/RoHS II | ||
Series APAM2764YK0175 | ||
The Abracon GPS Active Internal Patch is Suitable for wide range of application such as Healthcare and medical monitoring devices, PND, PDA, Surveying equipment and Cell phone.
Easy to Install
RoHS Compliant
Compact size
Operating Temperature -45 +85 C
Related links
- Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector GNSS
- Abracon APAM1568YE15V2.0 Patch GPS Antenna with IPEX Connector GNSS
- Abracon APAM1368YB13V3.0 Patch GPS Antenna with IPEX Connector GNSS
- Abracon APAE1575R2520ABDD7-T Patch GPS Antenna with SMA Connector GNSS
- Abracon APAE1575R1240ABDD1-T Patch Omni-Directional GPS Antenna with SMA Connector GNSS
- Abracon APAE1575R1540AZDB2F-T Patch Omni-Directional GPS Antenna with SMA Connector GNSS
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Abracon APAE1575R2540AADBE-T Square GPS Antenna with SMA Connector GNSS
