Abracon APAE1575R1540AZDB2F-T Patch Omnidirectional GPS Antenna with SMA Connector
- RS Stock No.:
- 250-5224
- Mfr. Part No.:
- APAE1575R1540AZDB2F-T
- Brand:
- Abracon
Bulk discount available
Subtotal (1 box of 500 units)*
£441.00
(exc. VAT)
£529.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 500 - 500 | £0.882 | £441.00 |
| 1000 + | £0.762 | £381.00 |
*price indicative
- RS Stock No.:
- 250-5224
- Mfr. Part No.:
- APAE1575R1540AZDB2F-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole | |
| Includes Lead | Yes | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole | ||
Includes Lead Yes | ||
Antenna Directivity Omnidirectional | ||
The Abracon GPS patch antenna have compact size and low profile. The size of this pin type antenna is 15 x 15 x 4 mm and it has high gain. These antenna are used in automotive navigation, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.
Operating frequency is 1575.42 MHz
Customization Available
RoHS Compliance
Customization Available
RoHS Compliance
Related links
- Abracon APAE1575R1540AZDB2F-T Patch Omnidirectional GPS Antenna with SMA Connector
- Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector
- Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector
- Abracon APAE1575R1840BADB1F-T Patch Omnidirectional GPS Antenna with SMA Connector
- TE Connectivity 2108855-1 Patch Omnidirectional GPS Antenna with SMA Connector, GPS
- Xsens by Movella ANT-MULTI Patch Omnidirectional GPS Antenna with SMA Male Connector
- Linx ANT-GNSSCP-SM12L1 Patch Omnidirectional GPS Antenna, GPS
- TE Connectivity 2108912-1 Patch Omnidirectional GPS Antenna, GPS
