Abracon APAE1575R1840BADB1F-T Patch Omnidirectional GPS Antenna with SMA Connector

Subtotal (1 pack of 5 units)*

£10.16

(exc. VAT)

£12.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19,985 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£2.032£10.16

*price indicative

Packaging Options:
RS Stock No.:
250-5228
Mfr. Part No.:
APAE1575R1840BADB1F-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Connector Type

SMA

Antenna Physical Form

Patch

Antenna Mounting Type

Through Hole

Includes Lead

Yes

Antenna Directivity

Omnidirectional

The Abracon GPS patch antenna have compact size and low profile. The size of this pin type antenna is 18 x 18 x 4 mm and it has high gain. These antenna are used in automotive navigation, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.

Operating frequency is 1575.42 MHz
Customization Available
RoHS Compliance

Related links