Abracon APAM1568YE15V2.0 Patch GPS Antenna with IPEX Connector
- RS Stock No.:
- 250-5253
- Mfr. Part No.:
- APAM1568YE15V2.0
- Brand:
- Abracon
Bulk discount available
Subtotal (1 tray of 500 units)*
£1,442.00
(exc. VAT)
£1,730.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1,000 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 - 500 | £2.884 | £1,442.00 |
| 1000 - 2000 | £2.44 | £1,220.00 |
| 2500 + | £2.359 | £1,179.50 |
*price indicative
- RS Stock No.:
- 250-5253
- Mfr. Part No.:
- APAM1568YE15V2.0
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Connector Type | IPEX | |
| Antenna Mounting Type | Direct | |
| Lead Length | 30mm | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Connector Type IPEX | ||
Antenna Mounting Type Direct | ||
Lead Length 30mm | ||
Includes Lead Yes | ||
The Abracon makes compact size GPS active internal patch antenna which is easy to install. The size of this antenna is 15 x 15 x 6.8 mm. These antenna are used in automotive navigation, personal tracking, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.
Operating frequency is 1575.42 MHz
RoHS / RoHS II compliant
RoHS / RoHS II compliant
Related links
- Abracon APAM1568YE15V2.0 Patch GPS Antenna with IPEX Connector
- Abracon APAM1866YA18 Patch GPS Antenna with IPEX Connector
- Abracon APAM0968JL03V2.0 Patch GPS Antenna with IPEX Connector
- Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector
- Abracon APAM1368YB13V3.0 Patch GPS Antenna with IPEX Connector
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Abracon APAM0968JL03V2.0 Square GPS Antenna with IPEX Connector
- Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector
