Abracon APAM1368YB13V3.0 Patch GPS Antenna with IPEX Connector

Subtotal (1 tray of 250 units)*

£718.75

(exc. VAT)

£862.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
250 +£2.875£718.75

*price indicative

RS Stock No.:
250-5251
Mfr. Part No.:
APAM1368YB13V3.0
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Connector Type

IPEX

Antenna Physical Form

Patch

Lead Length

22mm

Antenna Mounting Type

Direct

Includes Lead

Yes

The Abracon makes compact size GPS active internal patch antenna which is easy to install. The size of this antenna is 13 x 13 x 6.8 mm. These antenna are used in automotive navigation, personal tracking, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.

Operating frequency is 1575.42 MHz
RoHS / RoHS II compliant

Related links