Abracon APAM0968JL03V2.0 Patch GPS Antenna with IPEX Connector
- RS Stock No.:
- 250-5249
- Mfr. Part No.:
- APAM0968JL03V2.0
- Brand:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 250-5249
- Mfr. Part No.:
- APAM0968JL03V2.0
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Connector Type | IPEX | |
| Lead Length | 12.5mm | |
| Antenna Mounting Type | Direct | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Connector Type IPEX | ||
Lead Length 12.5mm | ||
Antenna Mounting Type Direct | ||
Includes Lead Yes | ||
The Abracon makes compact size GPS active internal patch antenna which is easy to install. The size of this antenna is 9 x 9 x 6.8 mm. These antenna are used in automotive navigation, personal tracking, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.
Operating frequency is 1575.42 MHz
RoHS / RoHS II compliant
RoHS / RoHS II compliant
Related links
- Abracon APAM0968JL03V2.0 Square GPS Antenna with IPEX Connector
- Abracon APAM1368YB13V3.0 Patch GPS Antenna with IPEX Connector
- Abracon APAM1866YA18 Patch GPS Antenna with IPEX Connector
- Abracon APAM2764YK0175 Patch GPS Antenna with IPEX Connector
- Abracon APAM1568YE15V2.0 Patch GPS Antenna with IPEX Connector
- Taoglas ALPDF254.07.0100C Patch GPS Antenna with IPEX Connector, GNSS
- Abracon AFAG4330-SG3 Square Omnidirectional GPS Antenna with IPEX Connector
- Abracon AFAG3030-SG3 Square Omnidirectional GPS Antenna with IPEX Connector
