Abracon APAE1575R2520ABDD7-T Square GPS Antenna
- RS Stock No.:
- 250-5230
- Mfr. Part No.:
- APAE1575R2520ABDD7-T
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.85
(exc. VAT)
£8.20
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,980 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.37 | £6.85 |
| 10 - 20 | £1.24 | £6.20 |
| 25 - 45 | £0.998 | £4.99 |
| 50 - 95 | £0.976 | £4.88 |
| 100 + | £0.958 | £4.79 |
*price indicative
- RS Stock No.:
- 250-5230
- Mfr. Part No.:
- APAE1575R2520ABDD7-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Square | |
| Antenna Mounting Type | Through Hole | |
| Includes Lead | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Square | ||
Antenna Mounting Type Through Hole | ||
Includes Lead No | ||
The Abracon GPS patch antenna have compact size and low profile. The size of this pin type antenna is 25 x 25 x 2 mm and it has high gain. These antenna are used in automotive navigation, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.
Operating frequency is 1575.42 MHz
Customization Available
RoHS Compliance
Customization Available
RoHS Compliance
Related links
- Abracon APAE1621R2540ABDD1-T Square GPS Antenna
- Abracon APAE1575R2540BBDB1-T Square GPS Antenna
- Abracon APAE1575R2540AADBE-T Square GPS Antenna
- Abracon APAE1575R2520ABDD7-T Patch GPS Antenna with SMA Connector
- RS PRO Square GPS Antenna
- Theben Antenna top2 RC-DCF Square GPS Antenna
- Abracon APAKN1304-C2G-T Square Omnidirectional GPS Antenna, GPS
- Abracon APAKN1804-C2G-T GPS Antenna
