Abracon APAE1575R2540AADBE-T Square GPS Antenna

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.42

(exc. VAT)

£8.905

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,480 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 5£1.484£7.42
10 - 20£1.342£6.71
25 - 45£1.076£5.38
50 - 95£1.052£5.26
100 +£1.032£5.16

*price indicative

Packaging Options:
RS Stock No.:
250-5233
Mfr. Part No.:
APAE1575R2540AADBE-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Internal/External

Internal

Antenna Physical Form

Square

Antenna Mounting Type

Through Hole

Includes Lead

No

The Abracon GPS patch antenna have compact size and low profile. The size of this pin type antenna is 25 x 25 x 4 mm and it has high gain. These antenna are used in automotive navigation, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.

Operating frequency is 1575.42 MHz
Customization Available
RoHS Compliance

Related links