Abracon APAKN2504-C2G-T GPS Antenna

Subtotal (1 box of 1000 units)*

£1,586.00

(exc. VAT)

£1,903.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
1000 +£1.586£1,586.00

*price indicative

RS Stock No.:
175-7319
Mfr. Part No.:
APAKN2504-C2G-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Antenna Mounting Type

PCB

COO (Country of Origin):
CN

Abracon GPS antenna


The Abracon APAK series GPS antenna is an internal dual-band device with an RHCP polarization. The antenna has an impedance of 50ohm and frequency temperature coefficient is 20ppm/°C.

Features and Benefits


• 1575.42MHz and 1062Mhz frequency
• Cut tape reel packaging
• Gain of 3.6dBic
• PCB mount

Applications


• Beidou
• GLONASS
• GPS
• IoT
• M2M
• Remote technology/monitoring

Related links