Abracon AECW0401G4ZS-3000S Dome GPS Antenna

Bulk discount available

Subtotal (1 unit)*

£13.85

(exc. VAT)

£16.62

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 100 unit(s) shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.85
10 - 24£12.22
25 - 49£11.98
50 - 74£11.73
75 +£11.51

*price indicative

Packaging Options:
RS Stock No.:
213-1696
Mfr. Part No.:
AECW0401G4ZS-3000S
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Antenna Physical Form

Dome

Lead Length

3000mm

Antenna Mounting Type

Through Hole/Bolted

Gain

2dBi

Minimum Operating Temperature

- 40°C

Maximum Operating Temperature

85°C

Height

14.5mm

Series

AEB

Dimensions

46.6 (Dia.) x 14.5mm

COO (Country of Origin):
CN
The Abracon range consists of GNSS - Automotive Grade Active External Puck Antennas, these antennas are designed to receive and amplify the radio signals transmitted on specific frequencies by GNSS satellites and convert them to an electronic signal for use by a GNSS or GPS receiver. They are well-suited for Vehicle Tracking, Automotive Applications, IoT, Geolocation Tracking and Smart Agriculture etc.

Easy installation using screw
Automotive Grade Antenna
It is IP67 rated
Level-3 PPAP available upon request

Related links