Abracon AECW0401G4ZS-3000S Dome GPS Antenna
- RS Stock No.:
- 213-1695
- Mfr. Part No.:
- AECW0401G4ZS-3000S
- Brand:
- Abracon
Bulk discount available
Subtotal (1 bag of 100 units)*
£1,147.00
(exc. VAT)
£1,376.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | £11.47 | £1,147.00 |
| 200 - 400 | £10.988 | £1,098.80 |
| 500 + | £10.472 | £1,047.20 |
*price indicative
- RS Stock No.:
- 213-1695
- Mfr. Part No.:
- AECW0401G4ZS-3000S
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Antenna Physical Form | Dome | |
| Antenna Mounting Type | Through Hole/Bolted | |
| Lead Length | 3000mm | |
| Gain | 2dBi | |
| Minimum Operating Temperature | - 40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | AEB | |
| Height | 14.5mm | |
| Dimensions | 46.6 (Dia.) x 14.5mm | |
Select all | ||
|---|---|---|
Brand Abracon | ||
Antenna Physical Form Dome | ||
Antenna Mounting Type Through Hole/Bolted | ||
Lead Length 3000mm | ||
Gain 2dBi | ||
Minimum Operating Temperature - 40°C | ||
Maximum Operating Temperature 85°C | ||
Series AEB | ||
Height 14.5mm | ||
Dimensions 46.6 (Dia.) x 14.5mm | ||
- COO (Country of Origin):
- CN
The Abracon range consists of GNSS - Automotive Grade Active External Puck Antennas, these antennas are designed to receive and amplify the radio signals transmitted on specific frequencies by GNSS satellites and convert them to an electronic signal for use by a GNSS or GPS receiver. They are well-suited for Vehicle Tracking, Automotive Applications, IoT, Geolocation Tracking and Smart Agriculture etc.
Easy installation using screw
Automotive Grade Antenna
It is IP67 rated
Level-3 PPAP available upon request
Automotive Grade Antenna
It is IP67 rated
Level-3 PPAP available upon request
Related links
- Abracon AECW0401G4ZS-3000S Dome GPS Antenna
- Xsens by Movella ANT-GNSS-RTK Dome Omnidirectional GPS Antenna
- Abracon APAE1575R2540AADBE-T Square GPS Antenna
- Abracon APAKN1804-C2G-T GPS Antenna
- Abracon APAKN2504-C2G-T GPS Antenna
- Abracon APAE1575R2520ABDD7-T Square GPS Antenna
- Abracon APAE1621R2540ABDD1-T Square GPS Antenna
- Abracon APAE1575R2540BBDB1-T Square GPS Antenna
