Abracon APAES1575R1040J34-T Plate GPS Antenna
- RS Stock No.:
- 250-5242
- Mfr. Part No.:
- APAES1575R1040J34-T
- Brand:
- Abracon
Bulk discount available
Subtotal (1 tray of 50 units)*
£99.00
(exc. VAT)
£119.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 50 - 50 | £1.98 | £99.00 |
| 100 - 200 | £1.681 | £84.05 |
| 250 - 450 | £1.604 | £80.20 |
| 500 + | £1.564 | £78.20 |
*price indicative
- RS Stock No.:
- 250-5242
- Mfr. Part No.:
- APAES1575R1040J34-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Plate | |
| Antenna Mounting Type | Through Hole | |
| Includes Lead | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Plate | ||
Antenna Mounting Type Through Hole | ||
Includes Lead No | ||
The Abracon GPS / GLONASS patch antenna have compact size and low profile. The size of this pin type antenna is 10 x 10 x 4 mm. These antenna are used in automotive navigation, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.
Operating frequency is 1575 MHz
Customization Available
RoHS Compliance
Customization Available
RoHS Compliance
Related links
- Abracon APAES1575R1040J34-T Plate GPS Antenna
- Abracon APAE1575R2540AADBE-T Square GPS Antenna
- Abracon APAKN1804-C2G-T GPS Antenna
- Abracon APAKN2504-C2G-T GPS Antenna
- Abracon APAE1575R2520ABDD7-T Square GPS Antenna
- Abracon APAE1621R2540ABDD1-T Square GPS Antenna
- Abracon APAE1575R2540BBDB1-T Square GPS Antenna
- Abracon ACAR0301-SG3 PCB Omnidirectional GPS Antenna
