Abracon APAE1575R2520ABDD7-T Patch GPS Antenna with SMA Connector
- RS Stock No.:
- 250-5229
- Mfr. Part No.:
- APAE1575R2520ABDD7-T
- Brand:
- Abracon
Subtotal (1 box of 250 units)*
£310.00
(exc. VAT)
£372.50
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 1,750 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | £1.24 | £310.00 |
*price indicative
- RS Stock No.:
- 250-5229
- Mfr. Part No.:
- APAE1575R2520ABDD7-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Internal/External | Internal | |
| Antenna Physical Form | Patch | |
| Connector Type | SMA | |
| Antenna Mounting Type | Through Hole | |
| Includes Lead | Yes | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Internal/External Internal | ||
Antenna Physical Form Patch | ||
Connector Type SMA | ||
Antenna Mounting Type Through Hole | ||
Includes Lead Yes | ||
The Abracon GPS patch antenna have compact size and low profile. The size of this pin type antenna is 25 x 25 x 2 mm and it has high gain. These antenna are used in automotive navigation, marine buoys, surveying equipment, cell phone, laptop, healthcare and medical monitoring devices, PND, PDA.
Operating frequency is 1575.42 MHz
Customization Available
RoHS Compliance
Customization Available
RoHS Compliance
Related links
- Abracon APAE1575R1820ABDC1-T Patch GPS Antenna with SMA Connector
- Abracon APAE1590R2540AKDB1-T Patch GPS Antenna with SMA Connector
- Abracon APAE1575R2520ABDD7-T Square GPS Antenna
- Abracon APAE1575R1540AZDB2F-T Patch Omnidirectional GPS Antenna with SMA Connector
- Abracon APAE1575R1240ABDD1-T Patch Omnidirectional GPS Antenna with SMA Connector
- Abracon APAE1575R1340ABDD6-T Patch Omnidirectional GPS Antenna with SMA Connector
- Abracon APAE1575R1840BADB1F-T Patch Omnidirectional GPS Antenna with SMA Connector
- Taoglas AA.178.B.301111 Patch GPS Antenna with SMA Connector, GPS
