- RS Stock No.:
- 200-1399
- Mfr. Part No.:
- 2195767-1
- Brand:
- TE Connectivity
View all GPS Antennas
40 In stock - FREE next working day delivery available
Price Each
£20.87
(exc. VAT)
£25.04
(inc. VAT)
Units | Per unit |
1 - 9 | £20.87 |
10 - 24 | £19.87 |
25 + | £19.37 |
- RS Stock No.:
- 200-1399
- Mfr. Part No.:
- 2195767-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The TE Electronics GNSS l1/l2 high precision antenna is embedded ceramic patch antenna & through-hole assembly.
Number of Ports : 1
Antenna Style : Embedded
Antenna Protocol : GPS, Galileo
Wireless Application : 5G, GPS
Antenna Style : Embedded
Antenna Protocol : GPS, Galileo
Wireless Application : 5G, GPS
Specifications
Attribute | Value |
Minimum Operating Temperature | `-40°C |
Maximum Operating Temperature | +85°C |
Length | 38mm |
Height | 14.86mm |
Width | 38mm |
Dimensions | 38x38x14.86mm |