TE Connectivity 2195765-1 GPS Antenna

Bulk discount available

Subtotal (1 pack of 5 units)*

£12.41

(exc. VAT)

£14.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,005 unit(s), ready to ship
Units
Per unit
Per Pack*
5 - 45£2.482£12.41
50 - 95£2.042£10.21
100 - 495£1.67£8.35
500 - 995£1.506£7.53
1000 +£1.412£7.06

*price indicative

Packaging Options:
RS Stock No.:
200-1395
Mfr. Part No.:
2195765-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Minimum Operating Temperature

`-40°C

Maximum Operating Temperature

+105°C

Width

1.7mm

Dimensions

3.2x1.7x0.5mm

Height

0.5mm

Length

3.2mm

COO (Country of Origin):
TW
The TE Electronics GNSS/Wi-Fi band antenna is embedded ceramic chip antenna. Comes in SMT assembly.

Number of Ports : 2
Antenna Style : Embedded
Antenna Protocol : GPS
Wireless Application : 5G, Bluetooth, GPS, Wi-Fi, ZigBee

Related links