Einhell 4522200 Cordless Glue Gun 18 V, 11 mm
- RS Stock No.:
- 889-278
- Mfr. Part No.:
- 4522200
- Brand:
- Einhell
Subtotal (1 unit)*
£35.95
(exc. VAT)
£43.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £35.95 |
*price indicative
- RS Stock No.:
- 889-278
- Mfr. Part No.:
- 4522200
- Brand:
- Einhell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Einhell | |
| Product Type | Glue Gun | |
| Sub Type | Glue Guns | |
| Glue Stick Size | 11mm | |
| Battery Voltage | 18V | |
| Corded/Cordless | Cordless | |
| Heavy Duty | No | |
| Power Rating | 18V | |
| Maximum Operating Temperature | 170°C | |
| Weight | 290g | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Einhell | ||
Product Type Glue Gun | ||
Sub Type Glue Guns | ||
Glue Stick Size 11mm | ||
Battery Voltage 18V | ||
Corded/Cordless Cordless | ||
Heavy Duty No | ||
Power Rating 18V | ||
Maximum Operating Temperature 170°C | ||
Weight 290g | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Einhell Cordless Hot Glue Gun ensures safe and comfortable handling thanks to the ergonomic soft grip. The smart device features an automatic switch-off after 5 minutes of standby to prevent from overheating.
Operational for gluing after only 120 seconds of warm-up time
Practical LED heat level indicator shows current status
Includes five glue sticks with a length of 200 mm
Additional flat gluing nozzle provides optimum usage in narrow spaces
Related links
- Rapid BGX500 Cordless Glue Gun, 193 mm
- Rapid Agrafage 5001517 Cordless Glue Gun, 12 mm
- Power Adhesives 3508-43-60V-T195-BX1-RS Cordless Glue Gun 400 W, 43 mm
- Power Adhesives 808-12-18V-T195-KT0-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-HIK-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 808-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 308-12-18V-T195-BX1-BCH-RS Cordless Glue Gun 20 W, 12 mm

