Power Adhesives 3508-43-60V-T195-BX1-RS Cordless Glue Gun 400 W, 43 mm
- RS Stock No.:
- 886-387
- Mfr. Part No.:
- 3508-43-60V-T195-BX1-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£423.80
(exc. VAT)
£508.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £423.80 |
*price indicative
- RS Stock No.:
- 886-387
- Mfr. Part No.:
- 3508-43-60V-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 43mm | |
| Battery Voltage | 54V | |
| Corded/Cordless | Cordless | |
| Heavy Duty | Yes | |
| Power Rating | 400W | |
| Melt Rate | 3.2kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Weight | 1.2kg | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 43mm | ||
Battery Voltage 54V | ||
Corded/Cordless Cordless | ||
Heavy Duty Yes | ||
Power Rating 400W | ||
Melt Rate 3.2kg/hr | ||
Maximum Operating Temperature 215°C | ||
Weight 1.2kg | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives high output Cordless hot melt applicator designed for demanding tasks requiring substantial adhesive application. Its Advanced technology facilitates optimal performance, making it suitable for various industrial uses.
Output of 3.2 kg (7 lbs) of adhesive per hour for efficient operation
Cordless design enhanced by a battery for flexibility in application
Adjustable temperature control ranging from 130°C to 215°C for various adhesive requirements
Weighs 1.2 kg (2.6 lbs), ensuring easy handling during extended use
Related links
- Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Tec 308-12 Cordless Glue Gun 20 W, 12 mm
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 308-12-18V-T195-BX1-CAS-RS Cordless Glue Gun 20 W, 12 mm

