Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun, 43 mm 400 W, EU
- RS Stock No.:
- 886-385
- Mfr. Part No.:
- 3500-43-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£591.20
(exc. VAT)
£709.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £591.20 |
*price indicative
- RS Stock No.:
- 886-385
- Mfr. Part No.:
- 3500-43-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 43mm | |
| Corded/Cordless | Corded | |
| Heavy Duty | Yes | |
| Power Rating | 400W | |
| Plug Type | EU | |
| Model Number | 3500-43-EU2-T195-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 3.4kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Standards/Approvals | CE | |
| Series | 3500 | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 43mm | ||
Corded/Cordless Corded | ||
Heavy Duty Yes | ||
Power Rating 400W | ||
Plug Type EU | ||
Model Number 3500-43-EU2-T195-BX1-RS | ||
Voltage 230V | ||
Melt Rate 3.4kg/hr | ||
Maximum Operating Temperature 215°C | ||
Standards/Approvals CE | ||
Series 3500 | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives high output applicator efficiently dispenses hot melt adhesive in demanding industrial environments. designed to work with 43mm adhesive slugs, it guarantees optimal performance for a range of challenging applications.
Delivers an impressive output of 3.4kg per hour for effective bonding
Adjustable temperature settings between 130°C and 215°C for versatile application
Lightweight at 1.4kg, facilitating ease of use and control
Features a cartridge heater for efficient heating and consistent performance
Related links
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-15-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 6300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK

