Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun, 43 mm 500 W, EU
- RS Stock No.:
- 886-341
- Mfr. Part No.:
- 6100-43-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Subtotal (1 unit)*
£1,157.31
(exc. VAT)
£1,388.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,157.31 |
*price indicative
- RS Stock No.:
- 886-341
- Mfr. Part No.:
- 6100-43-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 43mm | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Power Rating | 500W | |
| Plug Type | EU | |
| Model Number | 6100-43-EU2-T195-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 4kg/hr | |
| Maximum Operating Temperature | 195°C | |
| Standards/Approvals | CE | |
| Series | 6100 | |
| Weight | 1.4kg | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 43mm | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Power Rating 500W | ||
Plug Type EU | ||
Model Number 6100-43-EU2-T195-BX1-RS | ||
Voltage 230V | ||
Melt Rate 4kg/hr | ||
Maximum Operating Temperature 195°C | ||
Standards/Approvals CE | ||
Series 6100 | ||
Weight 1.4kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives adhesive applicator is an extremely high output, pneumatically assisted tool designed for demanding industrial applications. It delivers Rapid bonding efficiency, ensuring optimal performance in both bead and spray applications without compromise.
Output of 4.1kg/hr for Rapid adhesive application
Pneumatically assisted for reduced operator fatigue
Compatible with 43mm adhesive slugs for high volume tasks
Cartridge heater maintains consistent temperature for reliable performance
Related links
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 6100-43-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives 6300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-15-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 7300-43-EU2-T180-M20-BX1-RS Corded Glue Gun EU
- Power Adhesives 7100-43-UK2-T195-BX1-RS Corded Glue Gun UK

