Power Adhesives 830-12-EU2-T195-BX1-RS Corded Glue Gun, 12 mm 300 W, EU
- RS Stock No.:
- 886-379
- Mfr. Part No.:
- 830-12-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Image representative of range
Subtotal (1 unit)*
£285.71
(exc. VAT)
£342.85
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £285.71 |
*price indicative
- RS Stock No.:
- 886-379
- Mfr. Part No.:
- 830-12-EU2-T195-BX1-RS
- Brand:
- Power Adhesives
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Gun | |
| Sub Type | Hot Glue Gun | |
| Glue Stick Size | 12mm | |
| Heavy Duty | Yes | |
| Corded/Cordless | Corded | |
| Power Rating | 300W | |
| Plug Type | EU | |
| Model Number | 830-12-EU2-T195-BX1-RS | |
| Voltage | 230V | |
| Melt Rate | 2.5kg/hr | |
| Maximum Operating Temperature | 215°C | |
| Standards/Approvals | CE | |
| Series | 830 | |
| Weight | 900g | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Gun | ||
Sub Type Hot Glue Gun | ||
Glue Stick Size 12mm | ||
Heavy Duty Yes | ||
Corded/Cordless Corded | ||
Power Rating 300W | ||
Plug Type EU | ||
Model Number 830-12-EU2-T195-BX1-RS | ||
Voltage 230V | ||
Melt Rate 2.5kg/hr | ||
Maximum Operating Temperature 215°C | ||
Standards/Approvals CE | ||
Series 830 | ||
Weight 900g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Power Adhesives applicator provides an efficient solution for industrial hot melt bonding. designed for high output, it delivers remarkable performance across demanding applications.
Professional, light industrial hot melt applicator for higher output
Features eco-mode to extend battery life
Output of 2.5kg/hr for Rapid application
Compatible with both hot and low melt adhesive variants
Includes adjustable temperature modules between 130°C and 215°C
Related links
- Power Adhesives 830-15-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-12-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Tec 810-12 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives 6100-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 3500-43-EU2-T195-BX1-RS Corded Glue Gun EU
- Power Adhesives 830-15-UK2-T195-BX1-RS Corded Glue Gun UK
- Power Adhesives Tec 810-15 Corded Glue Gun Hard Wire 3-Wire
- Power Adhesives 7100-43-EU2-T195-BX1-RS Corded Glue Gun EU

